Part Details for MKS0D021000B00KN00 by Wima
Overview of MKS0D021000B00KN00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS0D021000B00KN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS0D021000B00KN00TB-ND
|
DigiKey | MKS 02 0.01 F 100 VDC 2.5X7X4.6 Min Qty: 4400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2501 | Buy Now |
DISTI #
505-MKS0D0210BKN
|
Mouser Electronics | Film Capacitors MKS 02 0.01 uF 100 VDC 2.5x7x4.6 PCM 2.5 RoHS: Compliant | 0 |
|
$0.2310 / $0.2630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 17 Weeks Container: Roll | 0Roll |
|
$0.4450 | Buy Now |
Part Details for MKS0D021000B00KN00
MKS0D021000B00KN00 CAD Models
MKS0D021000B00KN00 Part Data Attributes
|
MKS0D021000B00KN00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0D021000B00KN00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.01uF, 1810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 1810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | ROLL | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for MKS0D021000B00KN00
This table gives cross-reference parts and alternative options found for MKS0D021000B00KN00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0D021000B00KN00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS0D021000B00KSSD | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 1810, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0D021000B00KN00 vs MKS0D021000B00KSSD |
MKS0D021000B00KC00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.01uF, 1810, | Wima | MKS0D021000B00KN00 vs MKS0D021000B00KC00 |
MKS0D021000B00KO00 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.01uF, 1810, | Wima | MKS0D021000B00KN00 vs MKS0D021000B00KO00 |