Part Details for MKS0C036800F00KO00 by Wima
Overview of MKS0C036800F00KO00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MKS0C036800F00KO00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS0C036800F00KO00TB-ND
|
DigiKey | MKS 02 0.68 F 63 VDC 5.5X10X4.6 Min Qty: 2700 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4828 | Buy Now |
DISTI #
505-MKS0C0368FKO
|
Mouser Electronics | Film Capacitors MKS 02 0.68 uF 63 VDC 5.5x10x4.6 PCM 2.5 RoHS: Compliant | 0 |
|
$0.4390 / $0.4820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Roll | 0Roll |
|
$0.9280 | Buy Now |
Part Details for MKS0C036800F00KO00
MKS0C036800F00KO00 CAD Models
MKS0C036800F00KO00 Part Data Attributes:
|
MKS0C036800F00KO00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C036800F00KO00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.68uF, 1822,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 1822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | ROLL | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |