Part Details for MKS0C023300B00KSSD by Wima
Overview of MKS0C023300B00KSSD by Wima
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MKS0C023300B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6693
|
Newark | Film Capacitor, Mks0 Series, 0.033 F, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes |Wima MKS0C023300B00KSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8675 |
|
$0.3050 / $0.4940 | Buy Now |
DISTI #
4499-MKS0C023300B00KSSD-ND
|
DigiKey | MKS 02 0.033 UF 63 VDC 2.5X7X4.6 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
10355 In Stock |
|
$0.3160 / $0.4030 | Buy Now |
DISTI #
1928-MKS0C023300B00KSSD-ND
|
DigiKey | MKS 02 0.033 F 63 VDC 2.5X7X4.6 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2076 | Buy Now |
DISTI #
505-MKS0C023300BKSSD
|
Mouser Electronics | Film Capacitors 0.033uF 63 VDC 10% RoHS: Compliant | 3956 |
|
$0.2000 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.3770 | Buy Now |
DISTI #
69236236
|
Verical | Cap Film 0.033uF 63V PET 10% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk RoHS: Compliant Min Qty: 328 Package Multiple: 1 Date Code: 2301 | Americas - 10355 |
|
$0.3285 / $0.3825 | Buy Now |
DISTI #
MKS02-33N/63
|
TME | Capacitor: polyester, 33nF, 40VAC, 63VDC, 2.5mm, ±10%, 2.5x7x4.6mm Min Qty: 5000 | 0 |
|
$0.1990 | RFQ |
DISTI #
MKS0C023300B00KSSD
|
Avnet Abacus | MKS 02 0.033 F 10% 63 VDC 2.5x7x4.6 RM2.5 bulk - standard (Alt: MKS0C023300B00KSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
42D138
|
Bürklin Elektronik | MKS film capacitor, 33 nF, ±10 %, 63 V (DC), PET, 2.5 mm, MKS0C023300B00KSSD Min Qty: 10 | 50 |
|
$0.3124 / $0.5925 | Buy Now |
Part Details for MKS0C023300B00KSSD
MKS0C023300B00KSSD CAD Models
MKS0C023300B00KSSD Part Data Attributes
|
MKS0C023300B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C023300B00KSSD
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 1810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |