-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 1810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKS0C022200B00KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M2343
|
Newark | Film Capacitor, Mks0 Series, 0.022 F, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes |Wima MKS0C0222... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 823 |
|
$0.2560 / $0.4200 | Buy Now |
DISTI #
4499-MKS0C022200B00KSSD-ND
|
DigiKey | MKS 02 0.022 UF 63 VDC 2.5X7X4.6 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
9940 In Stock |
|
$0.3150 / $0.4030 | Buy Now |
DISTI #
1928-MKS0C022200B00KSSD-ND
|
DigiKey | MKS 02 0.022 F 63 VDC 2.5X7X4.6 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2134 | Buy Now |
DISTI #
505-MKS02.022/63/10
|
Mouser Electronics | Film Capacitors 63V .022uF 10% RoHS: Compliant | 6321 |
|
$0.2000 / $0.4100 | Buy Now |
|
Future Electronics | MKS0 Series 63 V 0.022 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
60676896
|
Verical | Cap Film 0.022uF 63V PET 10%( 4.6 X 2.5 X 7mm) Radial Plastic Rectangular Can 2.5mm 105°C Bulk RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 2201 | Americas - 9940 |
|
$0.3536 / $0.4016 | Buy Now |
DISTI #
MKS02-22N/63
|
TME | Capacitor: polyester, 22nF, 40VAC, 63VDC, 2.5mm, ±10%, 2.5x7x4.6mm Min Qty: 10000 | 0 |
|
$0.1880 | RFQ |
DISTI #
MKS0C022200B00KSSD
|
Avnet Abacus | MKS 02 0022 F 10 63 VDC 25x7x46 RM25 bulk standard (Alt: MKS0C022200B00KSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS0C022200B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C022200B00KSSD
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 1810, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MKS0C022200B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0C022200B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKS0C022200B00KN00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.022uF, 1810, | MKS0C022200B00KSSD vs MKS0C022200B00KN00 |
MKS0C022200B00KO00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.022uF, 1810, | MKS0C022200B00KSSD vs MKS0C022200B00KO00 |
MKS0C022200B00KI00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.022uF, 1810, | MKS0C022200B00KSSD vs MKS0C022200B00KI00 |
MKS0C022200B00KA00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.022uF, 1810, | MKS0C022200B00KSSD vs MKS0C022200B00KA00 |