Part Details for MKS0C021500B00MSSD by Wima
Results Overview of MKS0C021500B00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKS0C021500B00MSSD Information
MKS0C021500B00MSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKS0C021500B00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1606-ND
|
DigiKey | CAP FILM 0.015UF 20% 63VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20249 In Stock |
|
$0.1947 / $0.6100 | Buy Now |
DISTI #
505-MKS02.015/63/20
|
Mouser Electronics | Film Capacitors 63V .015uF 20% TOL PCM 2.5 RoHS: Compliant | 0 |
|
$0.1840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.3660 | Buy Now |
DISTI #
MKS0C021500B00MSSD
|
Avnet Abacus | MKS 02 0015 F 20 63 VDC 25x7x46 RM 25 bulk pin 62 standard (Alt: MKS0C021500B00MSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS0C021500B00MSSD
MKS0C021500B00MSSD CAD Models
MKS0C021500B00MSSD Part Data Attributes
|
MKS0C021500B00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C021500B00MSSD
Wima
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 1810, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for MKS0C021500B00MSSD
This table gives cross-reference parts and alternative options found for MKS0C021500B00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0C021500B00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKS0C021500B00MO00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.015uF, 1810, | MKS0C021500B00MSSD vs MKS0C021500B00MO00 |
MKS0C021500B00MF00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.015uF, 1810, | MKS0C021500B00MSSD vs MKS0C021500B00MF00 |