Part Details for MKS0C021000B00KSSD by Wima
Overview of MKS0C021000B00KSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MKS0C021000B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1612
|
Newark | Capacitor Pen Film 0.01Uf, 63V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Wima MKS0C021000B00KSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3056 |
|
$0.3010 / $0.4840 | Buy Now |
DISTI #
1928-1603-ND
|
DigiKey | CAP FILM 10000PF 10% 63VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7046 In Stock |
|
$0.2076 / $0.7300 | Buy Now |
DISTI #
505-MKS02.01/63/10
|
Mouser Electronics | Film Capacitors 63V .01uF 10% RoHS: Compliant | 2981 |
|
$0.2150 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3770 | Buy Now |
DISTI #
MKS0C021000B00KSSD
|
TTI | Film Capacitors 63V .01uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4475 In Stock |
|
$0.1820 / $0.3610 | Buy Now |
DISTI #
MKS02-10N/63
|
TME | Capacitor: polyester, 10nF, 40VAC, 63VDC, 2.5mm, ±10%, 2.5x7x4.6mm Min Qty: 1 | 2350 |
|
$0.1900 / $0.6890 | Buy Now |
DISTI #
MKS0C021000B00KSSD
|
Avnet Abacus | General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 10000 pF, � 10%, 40 V, 63 V (Alt: MKS0C021000B00KSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS0C021000B00KSSD
MKS0C021000B00KSSD CAD Models
MKS0C021000B00KSSD Part Data Attributes:
|
MKS0C021000B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C021000B00KSSD
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 1810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |