Part Details for MKS0C011000B00MSSD by Wima
Overview of MKS0C011000B00MSSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS0C011000B00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS0C011000B00MSSD-ND
|
DigiKey | MKS 02 1000 pF 63 VDC 20% Standa Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4040 In Stock |
|
$0.1390 / $0.1990 | Buy Now |
DISTI #
51747687
|
Verical | MKS0C011000B00MSSD Min Qty: 747 Package Multiple: 1 Date Code: 0301 | Americas - 4040 |
|
$0.1519 / $0.1618 | Buy Now |