MKS01-SMD5.72200/20/50VDCBP180
Wima
Description: Film Capacitor, Polyethylene And Terephthalate, 50V, 20% +Tol, 20% -Tol, 0.0022uF, Surface Mount, 2224, CHIP

Overview of MKS01-SMD5.72200/20/50VDCBP180 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72200L15TP Renesas Electronics Corporation 256 x 8 SyncFIFO, 5.0V
72200L25TP Renesas Electronics Corporation 256 x 8 SyncFIFO, 5.0V
72200L10TP Renesas Electronics Corporation 256 x 8 SyncFIFO, 5.0V

CAD Models for MKS01-SMD5.72200/20/50VDCBP180 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKS01-SMD5.72200/20/50VDCBP180 by Wima

MKS01-SMD5.72200/20/50VDCBP180
Wima
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2224
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 7 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
30 V
Rated (DC) Voltage (URdc)
50 V
Size Code
2224
Surface Mount
YES
Terminal Shape
FLAT
Want to compare parts?
  1. MKS01-SMD5.72200/20/50VDCBP180
    Wima
    Film Capacitor, Polyethylene And Terephthalate, 50V, 20% +Tol, 20% -Tol, 0.0022uF, Surface Mount, 2224, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS01-SMD5.72200/20/50VDCBP180 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS01-SMD5.72200/20/50VDC... by Wima

Select Manufacturer
Which Manufacturer of MKS01-SMD5.72200/20/50VDC... would you like to use for your alert(s)?
  • Please alert me when MKS01-SMD5.72200/20/50VDC... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS01-SMD5.72200/20/50VDC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS01-SMD5.72200/20/50VDC... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS01-SMD5.72200/20/50VDC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS01-SMD5.72200/20/50VDC....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS01-SMD5.72200/20/50VDCBP180 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: