Part Details for MKRAWT-00-0000-0D00J20E3 by Cree, Inc.
Overview of MKRAWT-00-0000-0D00J20E3 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MKRAWT-00-0000-0D00J20E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X5049
|
Newark | Xlamp Mk-R Light Emitting Diode Warm/Neutral White |Cree Led MKRAWT-00-0000-0D00J20E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6000 | Buy Now |
DISTI #
MKRAWT-00-0000-0D00J20E3CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
999 In Stock |
|
$5.5200 / $8.2800 | Buy Now |
DISTI #
MKRAWT-00-0000-0D0
|
Avnet Americas | XLAMP MK-R LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: MKRAWT-00-0000-0D0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.2435 / $5.0715 | Buy Now |
DISTI #
941-MKRAWT00D00J20E3
|
Mouser Electronics | High Power LEDs - White White 5000 K 65-CRI, XLamp MKRAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MKRAWT0-000-D00J20E3
|
TTI | High Power LEDs - White WHITE 5000K 65-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.3800 / $5.2500 | Buy Now |
DISTI #
MKRAWT-00-0000-0D0
|
Avnet Americas | XLAMP MK-R LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: MKRAWT-00-0000-0D0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.2435 / $5.0715 | Buy Now |
Part Details for MKRAWT-00-0000-0D00J20E3
MKRAWT-00-0000-0D00J20E3 CAD Models
MKRAWT-00-0000-0D00J20E3 Part Data Attributes:
|
MKRAWT-00-0000-0D00J20E3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MKRAWT-00-0000-0D00J20E3
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |