Part Details for MKPF3Y56009HD4MSC9 by Wima
Overview of MKPF3Y56009HD4MSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKPF3Y56009HD4MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKPF3Y56009HD4MSC9-ND
|
DigiKey | MKP 4F 60.0 F 230 VAC 45X55X57 P Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2185 | Buy Now |
DISTI #
505-MKPF3Y569HD4MSC9
|
Mouser Electronics | Film Capacitors MKP 4F 60.0 uF 230 VAC 45x55x57 PCM 52.5 | 0 |
|
$17.3400 / $20.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks | 0 |
|
$41.4900 | Buy Now |