Part Details for MKPF3Y53009DD4KSC9 by Wima
Overview of MKPF3Y53009DD4KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKPF3Y53009DD4KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKPF3Y53009DD4KSC9-ND
|
DigiKey | MKP 4F 30.0 F 230 VAC 25X45X57 P Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4739 | Buy Now |
DISTI #
505-MKPF3Y539DD4KSC9
|
Mouser Electronics | Film Capacitors MKP 4F 30.0 uF 230 VAC 25x45x57 PCM 52.5 | 0 |
|
$10.5900 / $11.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 17 Weeks | 0 |
|
$19.5000 | Buy Now |