Part Details for MKPF3Y52507I00JSC9 by Wima
Overview of MKPF3Y52507I00JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKPF3Y52507I00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKPF3Y52507I00JSC9-ND
|
DigiKey | MKP 4F 25.0 F 230 VAC 31X46X41.5 Min Qty: 168 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5393 | Buy Now |
DISTI #
505-MKPF3Y52507IJSC9
|
Mouser Electronics | Film Capacitors MKP 4F 25.0 uF 230 VAC 31x46x41.5 PCM 37.5 | 0 |
|
$6.1900 / $7.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 17 Weeks | 0 |
|
$12.1400 | Buy Now |