Part Details for MKPF3Y51006J00JSC9 by Wima
Overview of MKPF3Y51006J00JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKPF3Y51006J00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKPF3Y51006J00JSC9-ND
|
DigiKey | MKP 4F 10.0 F 230 VAC 20X39.5X31 Min Qty: 324 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4613 | Buy Now |
DISTI #
505-MKPF3Y516JJSC9
|
Mouser Electronics | Film Capacitors MKP 4F 10.0 uF 230 VAC 20x39.5x31.5 PCM 27.5 | 0 |
|
$2.9400 / $3.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 Lead time: 17 Weeks | 0 |
|
$5.6500 | Buy Now |