Part Details for MKP4PCM100.1/20/250BULK by Wima
Overview of MKP4PCM100.1/20/250BULK by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4PCM100.1/20/250BULK
MKP4PCM100.1/20/250BULK CAD Models
MKP4PCM100.1/20/250BULK Part Data Attributes
|
MKP4PCM100.1/20/250BULK
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4PCM100.1/20/250BULK
Wima
Film Capacitor, Polypropylene, 250V, 0.1uF, 5116
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 5116 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 4 mm |
Alternate Parts for MKP4PCM100.1/20/250BULK
This table gives cross-reference parts and alternative options found for MKP4PCM100.1/20/250BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4PCM100.1/20/250BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F031003C00MD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.1uF, 5116, | Wima | MKP4PCM100.1/20/250BULK vs MKP4F031003C00MD |
MKP4F031003C00MF | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.1uF, 5116, | Wima | MKP4PCM100.1/20/250BULK vs MKP4F031003C00MF |
MKP4F031003C00MH | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.1uF, 5116, | Wima | MKP4PCM100.1/20/250BULK vs MKP4F031003C00MH |