-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6764
|
Newark | Film Capacitor, Mkp4 Series, 1 F, 10%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Wima MKP4O141007E00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1039 |
|
$2.3500 / $4.2100 | Buy Now |
DISTI #
1928-1593-ND
|
DigiKey | CAP FILM 1UF 10% 1KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3301 In Stock |
|
$2.1051 / $4.0500 | Buy Now |
DISTI #
505-MKP4O141007E00KS
|
Mouser Electronics | Film Capacitors 1uF 1000 Volts 10% RoHS: Compliant | 738 |
|
$2.0800 / $4.0500 | Buy Now |
|
Future Electronics | MKP4 Series 1 kV 1 uF ±10% LS=37.5 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 132 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$5.3800 / $5.6200 | Buy Now |
DISTI #
MKP4O141007E00KSSD
|
TTI | Film Capacitors 1uF 1000 Volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 154 Package Multiple: 154 Container: Bulk |
Americas - 462 In Stock |
|
$2.0400 / $2.5100 | Buy Now |
DISTI #
MKP4-1U/1000
|
TME | Capacitor: polypropylene, 1uF, 17x29x41.5mm, THT, ±10%, 37.5mm Min Qty: 1 | 0 |
|
$2.1200 / $3.9200 | RFQ |
DISTI #
MKP4O141007E00KSSD
|
Avnet Abacus | MKP 4 1.0 F 10% 1000 VDC 17x29x41.5 RM37.5 bulk - standard (Alt: MKP4O141007E00KSSD) RoHS: Compliant Min Qty: 462 Package Multiple: 154 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP4O141007E00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4O141007E00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for MKP4O141007E00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4O141007E00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4O141007ED4KSSD | Film Capacitor | Wima | MKP4O141007E00KSSD vs MKP4O141007ED4KSSD |