There are no models available for this part yet.
Overview of MKP4O136806G00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP4O136806G00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP4O136806G00KSSD-ND
|
DigiKey | MKP 4 0.68 F 1000 VDC 17X29X31.5 Min Qty: 594 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6818 | Buy Now | |
DISTI #
505-MKP4O136806G00KS
|
Mouser Electronics | Film Capacitors .68uF 1000 Volts 10% RoHS: Compliant | 0 |
|
$1.4700 / $1.6800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 17 Weeks | 0 |
|
$4.2600 | Buy Now | ||
DISTI #
MKP4-680N/1K
|
TME | Capacitor: polypropylene, 680nF, 17x29x31.5mm, THT, ±10%, 27.5mm Min Qty: 297 | 0 |
|
$1.5400 | RFQ | |
DISTI #
MKP4O136806G00KSSD
|
Avnet Abacus | MKP 4 0.68 F 10% 1000 VDC 17x29x31.5 RM27.5 bulk - standard (Alt: MKP4O136806G00KSSD) RoHS: Compliant Min Qty: 594 Package Multiple: 198 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP4O136806G00KSSD by Wima
Part Data Attributes for MKP4O136806G00KSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
29 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
17 mm
|
Related Parts for MKP4O136806G00KSSD
-
MKP4O136806G00JSSDFixed Capacitors
-
PCN10C-32S-2.54DSAHeaders and Edge Type Connectors
-
SRR4028-561YFixed Inductors
-
D1FT6ARectifier Diodes
-
IXFR66N50Q2Power Field-Effect Transistors
-
SMBJ5.0A-TRTransient Suppressors
-
UCC2813QDR-5Q1Switching Regulator or Controllers
-
MC78L15ABDR2GLinear Regulator ICs
-
1786459Terminals and Terminal Blocks