-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6760
|
Newark | Film Capacitor, Mkp4 Series, 0.1 F, 10%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Wima MKP4O131004J00KSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3345 |
|
$0.9170 / $1.3100 | Buy Now |
DISTI #
1928-MKP4O131004J00KSSD-ND
|
DigiKey | MKP 4 0.1 F 1000 VDC 9X16X18 PCM Min Qty: 2700 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3826 | Buy Now |
DISTI #
505-MKP4O131004JKSSD
|
Mouser Electronics | Film Capacitors 0.1uF 1K Volt 10% RoHS: Compliant | 4062 |
|
$0.3820 / $1.2600 | Buy Now |
|
Future Electronics | Film Capacitor, Mkp4 Series, 0.1 F, 10%, Pp (Polypropylene) RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.9400 / $0.9800 | Buy Now |
DISTI #
81393746
|
Verical | Cap Film 0.1uF 1000V PP 10%( 18 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 147 Package Multiple: 1 | Americas - 1348 |
|
$0.4284 / $0.4788 | Buy Now |
DISTI #
MKP4O131004J00KSSD
|
TTI | Film Capacitors 0.1uF 1K Volt 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Bulk |
Americas - 1800 In Stock |
|
$0.4150 / $0.4530 | Buy Now |
DISTI #
MKP4-100N/1KP15
|
TME | Capacitor: polypropylene, 100nF, 9x16x18mm, THT, ±10%, 15mm, 1kVDC Min Qty: 1 | 1348 |
|
$0.3600 / $0.7070 | Buy Now |
DISTI #
MKP4O131004J00KSSD
|
Avnet Abacus | MKP 4 0.1 F 10% 1000 VDC 9x16x18 RM15 bulk - standard (Alt: MKP4O131004J00KSSD) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP4O131004J00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4O131004J00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for MKP4O131004J00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4O131004J00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4O131004J00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O131004J00KSSD vs MKP4O131004J00KF00 |
MKP4O131004J00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O131004J00KSSD vs MKP4O131004J00KJ00 |