Part Details for MKP4J044707G00KSSD by Wima
Overview of MKP4J044707G00KSSD by Wima
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4J044707G00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6758
|
Newark | Film Capacitor, Mkp4 Series, 4.7 F, 10%, Pp (Polypropylene), 630 V Rohs Compliant: Yes |Wima MKP4J044707G00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2137 |
|
$5.1700 / $7.6400 | Buy Now |
DISTI #
4499-MKP4J044707G00KSSD-ND
|
DigiKey | MKP 4 4.7 UF 630 VDC 20X39.5X41. Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$4.1980 / $5.0500 | Buy Now |
DISTI #
1928-MKP4J044707G00KSSD-ND
|
DigiKey | MKP 4 4.7 F 630 VDC 20X39.5X41.5 Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7348 | Buy Now |
DISTI #
505-MKP4J044707G00KS
|
Mouser Electronics | Film Capacitors 4.7uF 630 Volts 10% RoHS: Compliant | 337 |
|
$4.1600 / $7.3500 | Buy Now |
|
Future Electronics | MKP Series Ø 41.5 x 20 mm 630 V 4.7 uF ±10 % Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$7.7500 / $8.1300 | Buy Now |
DISTI #
78819412
|
Verical | Cap Film 4.7uF 630V PP 10%( 41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 245 |
|
$5.0960 / $7.2660 | Buy Now |
DISTI #
81023353
|
Verical | Cap Film 4.7uF 630V PP 10%( 41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2422 | Americas - 224 |
|
$4.3750 / $7.8815 | Buy Now |
DISTI #
62414230
|
Verical | Cap Film 4.7uF 630V PP 10%( 41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2201 | Americas - 43 |
|
$7.7016 / $8.0744 | Buy Now |
DISTI #
MKP4-4.7U/630
|
TME | Capacitor: polypropylene, 4.7uF, 20x39.5x41.5mm, THT, ±10%, 37.5mm Min Qty: 1 | 245 |
|
$4.2600 / $6.9500 | Buy Now |
DISTI #
MKP4J044707G00KSSD
|
Avnet Abacus | MKP 4 4.7 F 10% 630 VDC 20x39.5x41.5 RM37.5 bulk - standard (Alt: MKP4J044707G00KSSD) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4J044707G00KSSD
MKP4J044707G00KSSD CAD Models
MKP4J044707G00KSSD Part Data Attributes
|
MKP4J044707G00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4J044707G00KSSD
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |