There are no models available for this part yet.
Overview of MKP4J024703F00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP4J024703F00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46T6756
|
Newark | Film Capacitor, Mkp4 Series, 0.047 F, 10%, Pp (Polypropylene), 630 V Rohs Compliant: Yes |Wima MKP4J024703F00KSSD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 313 |
|
$0.3150 / $0.7900 | Buy Now | |
DISTI #
4499-MKP4J024703F00KSSD-ND
|
DigiKey | MKP 4 0.047 UF 630 VDC 5X11X13 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4300 In Stock |
|
$0.3194 / $0.3770 | Buy Now | |
DISTI #
1928-MKP4J024703F00KSSD-ND
|
DigiKey | MKP 4 0.047 F 630 VDC 5X11X13 PC Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2228 | Buy Now | |
DISTI #
505-MKP4J024703FKSSD
|
Mouser Electronics | Film Capacitors 0.047uF 630 Volt 10% RoHS: Compliant | 0 |
|
$0.2220 / $0.7600 | Order Now | |
Future Electronics | MKP4 Series 630 V 0.047 uF ±10 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3800 / $0.4600 | Buy Now | ||
DISTI #
60575047
|
Verical | Cap Film 0.047uF 630V PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 2201 | Americas - 4310 |
|
$0.3661 / $0.4046 | Buy Now | |
DISTI #
66318552
|
Verical | Cap Film 0.047uF 630V PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2251 | Americas - 50 |
|
$0.3097 | Buy Now | |
DISTI #
MKP4-47N/630
|
TME | Capacitor: polypropylene, 47nF, 5x11x13mm, THT, ±10%, 10mm, 630VDC Min Qty: 3000 | 0 |
|
$0.2050 | RFQ | |
DISTI #
MKP4J024703F00KSSD
|
Avnet Abacus | MKP 4 0.047 F 10% 630 VDC 5x11x13 RM10 bulk - standard (Alt: MKP4J024703F00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP4J024703F00KSSD by Wima
Part Data Attributes for MKP4J024703F00KSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
280 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for MKP4J024703F00KSSD
This table gives cross-reference parts and alternative options found for MKP4J024703F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4J024703F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4J024703F00KD00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4J024703F00KSSD vs MKP4J024703F00KD00 |
MKP4J024703F00KJ00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4J024703F00KSSD vs MKP4J024703F00KJ00 |
MKP4J024703F00KB00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4J024703F00KSSD vs MKP4J024703F00KB00 |
MKP4J024703F00KH00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4J024703F00KSSD vs MKP4J024703F00KH00 |
MKP4J024703F00KF00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4J024703F00KSSD vs MKP4J024703F00KF00 |
Related Parts for MKP4J024703F00KSSD
-
MKP1J022203F00KSSDFixed Capacitors
-
BPR58CR15JFixed Resistors
-
PHR-4Headers and Edge Type Connectors
-
SRN6045TA-680MFixed Inductors
-
BSZ240N12NS3GPower Field-Effect Transistors
-
IRS27952STRPBFSwitching Regulator or Controllers
-
564R20GAS10Ceramic Capacitors
-
60R250XMRNon-linear Resistors
-
M2GL010-1TQG144IField Programmable Gate Arrays