MKP4G046807G00KSSD
Wima
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP4G046807G00KSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MKP4G046807G00KSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 4499-MKP4G046807G00KSSD-ND
DigiKey MKP 4 6.8 UF 400 VDC 20X39.5X41. Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 10
In Stock
  • 1 $6.7000
  • 101 $6.4270
  • 201 $6.0260
  • 501 $5.6690
$5.6690 / $6.7000 Buy Now
DISTI # 1928-MKP4G046807G00KSSD-ND
DigiKey MKP 4 6.8 F 400 VDC 20X39.5X41.5 Min Qty: 252 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 252 $3.9956
$3.9956 Buy Now
DISTI # 505-MKP4G046807GKSSD
Mouser Electronics Film Capacitors 6.8uF 400 Volts 10% RoHS: Compliant 0
  • 252 $3.9600
  • 504 $3.7800
  • 1,008 $3.5100
$3.5100 / $3.9600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 17 Weeks 0
  • 126 $6.7500
$6.7500 Buy Now
DISTI # MKP4-6.8U/400P37.5
TME Capacitor: polypropylene, 6.8uF, 20x39.5x41.5mm, THT, ±10%, 37.5mm Min Qty: 126 0
  • 126 $3.5400
$3.5400 RFQ
DISTI # MKP4G046807G00KSSD
Avnet Abacus MKP 4 6.8 F 10% 400 VDC 20x39.5x41.5 RM37.5 bulk - standard (Alt: MKP4G046807G00KSSD) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MKP4G046807G00KSSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP4G046807G00KSSD by Wima

MKP4G046807G00KSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Capacitance
6.8 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
39.5 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
20 mm
Want to compare parts?
  1. MKP4G046807G00KSSD
    Wima
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP4G046807G00KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP4G046807G00KSSD by Wima

  • Please alert me when MKP4G046807G00KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MKP4G046807G00KSSD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP4G046807G00KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MKP4G046807G00KSSD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP4G046807G00KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP4G046807G00KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: