There are no models available for this part yet.
Overview of MKP4G026802F00JH by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MKP4G026802F00JH by Wima
Part Data Attributes for MKP4G026802F00JH by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 4122
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12.5 mm
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Size Code
|
4122
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Width
|
5.7 mm
|
Alternate Parts for MKP4G026802F00JH
This table gives cross-reference parts and alternative options found for MKP4G026802F00JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G026802F00JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G026802F00JF | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, 4122, | Wima | MKP4G026802F00JH vs MKP4G026802F00JF |
MKP4G026802F00JA | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, 4122, | Wima | MKP4G026802F00JH vs MKP4G026802F00JA |
MKP4PCM7.50.068/5/400REEL | Film Capacitor, Polypropylene, 400V, 0.068uF, 4122 | Wima | MKP4G026802F00JH vs MKP4PCM7.50.068/5/400REEL |
MKP4G026802F00JC | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, 4122, | Wima | MKP4G026802F00JH vs MKP4G026802F00JC |
MKP4PCM7.50.068/5/400AMMO | Film Capacitor, Polypropylene, 400V, 0.068uF, 4122 | Wima | MKP4G026802F00JH vs MKP4PCM7.50.068/5/400AMMO |