Datasheets
MKP4G022203C00JDSD by: Wima

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for MKP4G022203C00JDSD by Wima

Overview of MKP4G022203C00JDSD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MKP4G022203C00JDSD

MKP4G022203C00JDSD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKP4G022203C00JDSD Part Data Attributes

MKP4G022203C00JDSD Wima
Buy Now Datasheet
Compare Parts:
MKP4G022203C00JDSD Wima Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.022 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 220 V
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for MKP4G022203C00JDSD

This table gives cross-reference parts and alternative options found for MKP4G022203C00JDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G022203C00JDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PHE427KK5220JR08T0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET MKP4G022203C00JDSD vs PHE427KK5220JR08T0
MKP1G022202E00JHSD Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP4G022203C00JDSD vs MKP1G022202E00JHSD
PHE427KA5220JR20T0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET MKP4G022203C00JDSD vs PHE427KA5220JR20T0
R76MD2220GY3-J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKP4G022203C00JDSD vs R76MD2220GY3-J
PHE427KA5220JR26T0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET MKP4G022203C00JDSD vs PHE427KA5220JR26T0
PHE427KK5220JR12 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET MKP4G022203C00JDSD vs PHE427KK5220JR12
PHE427KK5220JR23T0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET MKP4G022203C00JDSD vs PHE427KK5220JR23T0
R76223J400BFT Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKP4G022203C00JDSD vs R76223J400BFT
MKP4G022202C00JASD Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP4G022203C00JDSD vs MKP4G022202C00JASD
FKP4G022204C00JJSD Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP4G022203C00JDSD vs FKP4G022204C00JJSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP4G022203C00JDSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP4G022203C00JDSD by Wima

Select Manufacturer
Which Manufacturer of MKP4G022203C00JDSD would you like to use for your alert(s)?
  • Please alert me when MKP4G022203C00JDSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP4G022203C00JDSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP4G022203C00JDSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP4G022203C00JDSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP4G022203C00JDSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP4G022203C00JDSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: