Part Details for MKP4F043306D00MSSD by Wima
Results Overview of MKP4F043306D00MSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP4F043306D00MSSD Information
MKP4F043306D00MSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP4F043306D00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1548-ND
|
DigiKey | CAP FILM 3.3UF 20% 250VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$3.6100 | Buy Now |
DISTI #
505-MKP4F043306D00MS
|
Mouser Electronics | Film Capacitors MKP 4 3.3 uF 250 VDC 13x24x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$2.1000 / $2.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 Lead time: 17 Weeks | 0 |
|
$2.5800 | Buy Now |
Part Details for MKP4F043306D00MSSD
MKP4F043306D00MSSD CAD Models
MKP4F043306D00MSSD Part Data Attributes
|
MKP4F043306D00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F043306D00MSSD
Wima
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for MKP4F043306D00MSSD
This table gives cross-reference parts and alternative options found for MKP4F043306D00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F043306D00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP4F043306D00MH00 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | MKP4F043306D00MSSD vs MKP4F043306D00MH00 |