MKP4F042206B00JSSD
Wima
Description: Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP4F042206B00JSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MKP4F042206B00JSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-1546-ND
DigiKey CAP FILM 2.2UF 5% 250VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk 306
In Stock
  • 1 $2.7400
  • 10 $2.1050
  • 459 $1.2890
  • 1,377 $1.1279
  • 5,049 $1.0473
$1.0473 / $2.7400 Buy Now
DISTI # 505-MKP4F042206B00JS
Mouser Electronics Film Capacitors 2uF 250 Volts 5% RoHS: Compliant 0
  • 918 $1.1200
  • 2,754 $1.0800
  • 5,049 $1.0400
$1.0400 / $1.1200 Order Now
Future Electronics MKP 4 Series 250 V 2.2 uf 5 % LS=27.5mm 31.5x21x11 RDL Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 18 Weeks Container: Bag 0
Bag
  • 459 $2.0100
  • 918 $1.9500
$1.9500 / $2.0100 Buy Now

CAD Models for MKP4F042206B00JSSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP4F042206B00JSSD by Wima

MKP4F042206B00JSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
21 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. MKP4F042206B00JSSD
    Wima
    Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for MKP4F042206B00JSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP4F042206B00JSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP4F042206B00JSSD by Wima

  • Please alert me when MKP4F042206B00JSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP4F042206B00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP4F042206B00JSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP4F042206B00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP4F042206B00JSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP4F042206B00JSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: