There are no models available for this part yet.
Overview of MKP4F032204B00KD00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP4F032204B00KD00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP4F032204B00KD00TB-ND
|
DigiKey | MKP 4 0.22 F 250 VDC 5X11X18 PCM Min Qty: 4600 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2535 | Buy Now | |
DISTI #
505-MKP4F032204BKD
|
Mouser Electronics | Film Capacitors MKP 4 0.22 uF 250 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2350 / $0.2670 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 1150 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7220 | Buy Now |
CAD Models for MKP4F032204B00KD00 by Wima
Part Data Attributes for MKP4F032204B00KD00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for MKP4F032204B00KD00
This table gives cross-reference parts and alternative options found for MKP4F032204B00KD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F032204B00KD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BC224K250L | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP4F032204B00KD00 vs F461BC224K250L |
MKP4F032204B00KSSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F032204B00KD00 vs MKP4F032204B00KSSD |
R75II3220JE40K | Film Capacitor, | KEMET Corporation | MKP4F032204B00KD00 vs R75II3220JE40K |
F461BC224K250R | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP4F032204B00KD00 vs F461BC224K250R |
75II3220AA40K | Film Capacitor, | KEMET Corporation | MKP4F032204B00KD00 vs 75II3220AA40K |
R75II3220JM40K | Film Capacitor, | KEMET Corporation | MKP4F032204B00KD00 vs R75II3220JM40K |
75II3220JE40K | Film Capacitor, | KEMET Corporation | MKP4F032204B00KD00 vs 75II3220JE40K |
MKP4F032204B00KJ00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F032204B00KD00 vs MKP4F032204B00KJ00 |
R75II3220AA40K | Film Capacitor, Polypropylene, 250V, 0.22uF, 7120 | KEMET Corporation | MKP4F032204B00KD00 vs R75II3220AA40K |
75II3220JA40K | Film Capacitor, | KEMET Corporation | MKP4F032204B00KD00 vs 75II3220JA40K |