MKP4F031002D00KC00
Wima
Description: Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED

Overview of MKP4F031002D00KC00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MKP4F031002D00KC00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-MKP4F031002D00KC00TB-ND
DigiKey MKP 4 0.1 F 250 VDC 4.5X9.5X10.3 Min Qty: 4200 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 4,200 $0.2213
$0.2213 Buy Now
DISTI # 505-MKP4F0312DKC
Mouser Electronics Film Capacitors MKP 4 0.1 uF 250 VDC 4.5x9.5x10.3 PCM 7.5 RoHS: Compliant 0
  • 4,200 $0.2360
  • 11,200 $0.2130
  • 25,200 $0.2050
$0.2050 / $0.2360 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 17 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,400 $0.5800
$0.5800 Buy Now

CAD Models for MKP4F031002D00KC00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP4F031002D00KC00 by Wima

MKP4F031002D00KC00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
9.5 mm
JESD-609 Code
e3
Length
10.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. MKP4F031002D00KC00
    Wima
    Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MKP4F031002D00KC00

This table gives cross-reference parts and alternative options found for MKP4F031002D00KC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F031002D00KC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP4F031002D00KF00 Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Wima MKP4F031002D00KC00 vs MKP4F031002D00KF00
MKP4F031002D00KA00 Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Wima MKP4F031002D00KC00 vs MKP4F031002D00KA00
MKP4F031002D00KB00 Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Wima MKP4F031002D00KC00 vs MKP4F031002D00KB00
MKP4F031002D00KD00 Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Wima MKP4F031002D00KC00 vs MKP4F031002D00KD00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP4F031002D00KC00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP4F031002D00KC00 by Wima

Select Manufacturer
Which Manufacturer of MKP4F031002D00KC00 would you like to use for your alert(s)?
  • Please alert me when MKP4F031002D00KC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP4F031002D00KC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP4F031002D00KC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP4F031002D00KC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP4F031002D00KC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP4F031002D00KC00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: