Part Details for MKP4F024703C00JSSD by Wima
Overview of MKP4F024703C00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4F024703C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4F024703C00JSSD-ND
|
DigiKey | MKP 4 0.047 F 250 VDC 4X9X13 PCM Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2075 | Buy Now |
DISTI #
505-MKP4F024703C00JS
|
Mouser Electronics | Film Capacitors 0.047uF 5% 250V 4x9x13 RoHS: Compliant | 0 |
|
$0.1930 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.3630 | Buy Now |
DISTI #
MKP4F024703C00JSSD
|
Avnet Abacus | MKP 4 0.047 F 5% 250 VDC 4x9x13 RM10 bulk - standard (Alt: MKP4F024703C00JSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4F024703C00JSSD
MKP4F024703C00JSSD CAD Models
MKP4F024703C00JSSD Part Data Attributes
|
MKP4F024703C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F024703C00JSSD
Wima
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP4F024703C00JSSD
This table gives cross-reference parts and alternative options found for MKP4F024703C00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F024703C00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IF2470JB30J | Film Capacitor, | KEMET Corporation | MKP4F024703C00JSSD vs 75IF2470JB30J |
F450AG473J250ALL0L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4F024703C00JSSD vs F450AG473J250ALL0L |
75IF2470AA30J | Film Capacitor, | KEMET Corporation | MKP4F024703C00JSSD vs 75IF2470AA30J |
75IF2470CK30J | Film Capacitor, | KEMET Corporation | MKP4F024703C00JSSD vs 75IF2470CK30J |
B32621A3473J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP4F024703C00JSSD vs B32621A3473J189 |
MKP4F024703C00JJ00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F024703C00JSSD vs MKP4F024703C00JJ00 |
R75IF2470DQ30J | Film Capacitor, Polypropylene, 250V, 0.047uF, 5116 | KEMET Corporation | MKP4F024703C00JSSD vs R75IF2470DQ30J |
PHE450HA5470JR17T1 | Film Capacitor, Polypropylene, 250V, 0.047uF, 5116 | KEMET Corporation | MKP4F024703C00JSSD vs PHE450HA5470JR17T1 |
F450AG473J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4F024703C00JSSD vs F450AG473J250A |
R75IF2470AA30J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 5116, | KEMET Corporation | MKP4F024703C00JSSD vs R75IF2470AA30J |