Part Details for MKP4D042206B00KSSD by Wima
Results Overview of MKP4D042206B00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP4D042206B00KSSD Information
MKP4D042206B00KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP4D042206B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4D042206B00KSSD-ND
|
DigiKey | MKP 4 2.2 F 100 VDC 11X21X31.5 P Min Qty: 918 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1507 | Buy Now |
DISTI #
505-MKP4D042206B00KS
|
Mouser Electronics | Film Capacitors 2.2 uF 100 VDC 10% RoHS: Compliant | 0 |
|
$1.1100 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 17 Weeks | 0 |
|
$2.5400 | Buy Now |
DISTI #
MKP4-2.2U/100P27.5
|
TME | Capacitor: polypropylene, 2.2uF, 11x21x31.5mm, THT, ±10%, 27.5mm Min Qty: 459 | 0 |
|
$1.0000 | RFQ |
Part Details for MKP4D042206B00KSSD
MKP4D042206B00KSSD CAD Models
MKP4D042206B00KSSD Part Data Attributes
|
MKP4D042206B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4D042206B00KSSD
Wima
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MKP4D042206B00KSSD
This table gives cross-reference parts and alternative options found for MKP4D042206B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4D042206B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP4D042205I00KHSD | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4D042206B00KSSD vs MKP4D042205I00KHSD |
MKP1D042206D00KDSD | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4D042206B00KSSD vs MKP1D042206D00KDSD |
MKP4D042206B00KHSD | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4D042206B00KSSD vs MKP4D042206B00KHSD |
MKP1D042206D00KHSD | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4D042206B00KSSD vs MKP1D042206D00KHSD |
DMPP225K2A | MERITEK Electronics Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4D042206B00KSSD vs DMPP225K2A |
MKP4D042206B00KDSD | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4D042206B00KSSD vs MKP4D042206B00KDSD |
MKP4D042206B00KBSD | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4D042206B00KSSD vs MKP4D042206B00KBSD |
MKP1D042206D00KBSD | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4D042206B00KSSD vs MKP1D042206D00KBSD |
MKP4D042205I00KJSD | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKP4D042206B00KSSD vs MKP4D042205I00KJSD |