Part Details for MKP4D034704D00KSC9 by Wima
Overview of MKP4D034704D00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4D034704D00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4D034704D00KSC9-ND
|
DigiKey | MKP 4 0.47 F 100 VDC 7X14X18 PCM Min Qty: 3200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3597 | Buy Now |
DISTI #
505-MKP4D034704DKSC9
|
Mouser Electronics | Film Capacitors MKP 4 0.47 uF 100 VDC 7x14x18 PCM 15 | 0 |
|
$0.3000 / $0.3470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks | 0 |
|
$0.6070 | Buy Now |