Part Details for MKP386M550100YT8 by Vishay Intertechnologies
Overview of MKP386M550100YT8 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MKP386M550100YT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58X3148
|
Newark | Mkp 5 F 5% 1000Vdc Drawing T8/Tray/Pallet |Vishay MKP386M550100YT8 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $11.2200 | Buy Now |
DISTI #
MKP386M550100YT8
|
Avnet Americas | MKP 386M 5?F ?5% 1000V= - Trays (Alt: MKP386M550100YT8) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$11.3649 / $13.2079 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$9.8500 | Buy Now |
DISTI #
MKP386M550100YT8
|
Avnet Abacus | Power Film Capacitor, 5 uF, 425 V, 1 kV, � 5%, Metallized PP, Radial Box - Tab, Screw Mount (Alt: MKP386M550100YT8) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP386M550100YT8
MKP386M550100YT8 CAD Models
MKP386M550100YT8 Part Data Attributes
|
MKP386M550100YT8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP386M550100YT8
Vishay Intertechnologies
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 58 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 425 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 30 mm |
Alternate Parts for MKP386M550100YT8
This table gives cross-reference parts and alternative options found for MKP386M550100YT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP386M550100YT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP386M550100YT4 | Film Capacitor | Vishay Intertechnologies | MKP386M550100YT8 vs MKP386M550100YT4 |
MKP386M550100YT6 | Film Capacitor | Vishay Intertechnologies | MKP386M550100YT8 vs MKP386M550100YT6 |
MKP386M550100YT3 | Film Capacitor | Vishay Intertechnologies | MKP386M550100YT8 vs MKP386M550100YT3 |
MKP386M550100YT5 | Film Capacitor | Vishay Intertechnologies | MKP386M550100YT8 vs MKP386M550100YT5 |