There are no models available for this part yet.
Overview of MKP386M550085YT1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MKP386M550085YT1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKP386M550085YT1
|
Avnet Americas | MKP 386M 5?F ?5% 850V= - Trays (Alt: MKP386M550085YT1) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$10.4044 / $12.0916 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$9.0200 | Buy Now | ||
DISTI #
MKP386M550085YT1
|
Avnet Abacus | Power Film Capacitor, 5 uF, 400 V, 850 V, � 5%, Metallized PP, Radial Box - Tab, Screw Mount (Alt: MKP386M550085YT1) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP386M550085YT1 by Vishay Intertechnologies
Part Data Attributes for MKP386M550085YT1 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
45 mm
|
JESD-609 Code
|
e3
|
Length
|
58 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
850 V
|
Reference Standard
|
IEC60384-17
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
LUG
|
Width
|
25 mm
|
Alternate Parts for MKP386M550085YT1
This table gives cross-reference parts and alternative options found for MKP386M550085YT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP386M550085YT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP386M550085YT4 | Film Capacitor | Vishay Intertechnologies | MKP386M550085YT1 vs MKP386M550085YT4 |
MKP386M550085YT5 | Film Capacitor | Vishay Intertechnologies | MKP386M550085YT1 vs MKP386M550085YT5 |
MKP386M550085YT7 | Film Capacitor | Vishay Intertechnologies | MKP386M550085YT1 vs MKP386M550085YT7 |
MKP386M550085YT3 | Film Capacitor | Vishay Intertechnologies | MKP386M550085YT1 vs MKP386M550085YT3 |