Part Details for MKP386M527100JT1 by Vishay Intertechnologies
Overview of MKP386M527100JT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP386M527100JT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T5244
|
Newark | Mkp 2,7 F 5% 1000Vdc Drawing T1/Tray/Pallet |Vishay MKP386M527100JT1 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4500 / $21.5400 | Buy Now |
DISTI #
MKP386M527100JT1
|
Avnet Americas | MKP 386M 2.7µF ±5% 1000V= - Trays (Alt: MKP386M527100JT1) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$7.7004 / $26.8475 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$20.0200 | Buy Now |
Part Details for MKP386M527100JT1
MKP386M527100JT1 CAD Models
MKP386M527100JT1 Part Data Attributes
|
MKP386M527100JT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP386M527100JT1
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.7uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE: 500 V | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 30 mm |
Alternate Parts for MKP386M527100JT1
This table gives cross-reference parts and alternative options found for MKP386M527100JT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP386M527100JT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP386M527100JT8 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.7uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M527100JT1 vs MKP386M527100JT8 |
MKP386M527100JT3 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.7uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M527100JT1 vs MKP386M527100JT3 |
MKP386M527100JT4 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.7uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M527100JT1 vs MKP386M527100JT4 |
MKP386M527100JT2 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.7uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M527100JT1 vs MKP386M527100JT2 |