There are no models available for this part yet.
Overview of MKP386M518125JT3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MKP386M518125JT3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50T5180
|
Newark | Mkp 1,8 F 5% 1250Vdc Drawing T3/Tray/Pallet |Vishay MKP386M518125JT3 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7500 / $17.6400 | Buy Now | |
DISTI #
MKP386M518125JT3
|
Avnet Americas | MKP 1.8UF 5% 1250VDC T3 - Trays (Alt: MKP386M518125JT3) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$6.3063 / $21.9868 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$16.3900 | Buy Now |
CAD Models for MKP386M518125JT3 by Vishay Intertechnologies
Part Data Attributes for MKP386M518125JT3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE: 550 V
|
Capacitance
|
1.8 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
46 mm
|
JESD-609 Code
|
e3
|
Length
|
44 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Panel Mount
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Reference Standard
|
IEC60384-17
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
GULL WING
|
Width
|
30 mm
|
Alternate Parts for MKP386M518125JT3
This table gives cross-reference parts and alternative options found for MKP386M518125JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP386M518125JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP386M518125JT1 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 1.8uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M518125JT3 vs MKP386M518125JT1 |
MKP386M518125JT8 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 1.8uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M518125JT3 vs MKP386M518125JT8 |
MKP386M518125JT4 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 1.8uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M518125JT3 vs MKP386M518125JT4 |
MKP386M518125JT6 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 1.8uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MKP386M518125JT3 vs MKP386M518125JT6 |