Part Details for MKP386M447160JT7 by Vishay BCcomponents
Results Overview of MKP386M447160JT7 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP386M447160JT7 Information
MKP386M447160JT7 by Vishay BCcomponents is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP386M447160JT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71508783
|
RS | Capacitor, Film, MKP 0,47?F ?5% 1600Vdc Drawing T7 | BC Components / Vishay MKP386M447160JT7 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4500 / $13.4700 | RFQ |
Part Details for MKP386M447160JT7
MKP386M447160JT7 CAD Models
MKP386M447160JT7 Part Data Attributes
|
MKP386M447160JT7
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MKP386M447160JT7
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.47 uF, CHASSIS MOUNT, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE: 600 V | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30.5 mm | |
JESD-609 Code | e3 | |
Length | 33.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 22 mm |
Alternate Parts for MKP386M447160JT7
This table gives cross-reference parts and alternative options found for MKP386M447160JT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP386M447160JT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP386M447160JT5 | Vishay Intertechnologies | $16.5402 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | MKP386M447160JT7 vs MKP386M447160JT5 |
MKP386M447160JT7 | Vishay Intertechnologies | $17.0932 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT | MKP386M447160JT7 vs MKP386M447160JT7 |