Part Details for MKP385E58263JPP2T0 by Vishay Intertechnologies
Overview of MKP385E58263JPP2T0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385E58263JPP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH7553
|
Newark | Mkp385E 8,2 F/5%/630/ Pitch 37,5/Tray |Vishay MKP385E58263JPP2T0 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $9.2500 | Buy Now |
DISTI #
MKP385E58263JPP2T0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 8.2uF 5% 630V AEC-Q200 2-Pin Through Hole - Trays (Alt: MKP385E58263JPP2T0) Min Qty: 63 Package Multiple: 63 Container: Tray | 0 |
|
$4.3579 / $10.1291 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 | 0 |
|
$7.5500 | Buy Now |