Part Details for MKP385E41212KKM2T0 by Vishay Intertechnologies
Overview of MKP385E41212KKM2T0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385E41212KKM2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH6422
|
Newark | Mkp385E 0.12 F/10%/1250/ Pitch 27,5/Tray |Vishay MKP385E41212KKM2T0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $1.0100 | Buy Now |
DISTI #
MKP385E41212KKM2T0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 0.12uF 10% 1250V AEC-Q200 2-Pin Through Hole - Trays (Alt: MKP385E41212KKM2T0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$0.3656 / $0.8497 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6340 | Buy Now |
Part Details for MKP385E41212KKM2T0
MKP385E41212KKM2T0 CAD Models
MKP385E41212KKM2T0 Part Data Attributes
|
MKP385E41212KKM2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385E41212KKM2T0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC 60384-17 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKP385E41212KKM2T0
This table gives cross-reference parts and alternative options found for MKP385E41212KKM2T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP385E41212KKM2T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP385E41212KIM2T0 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MKP385E41212KKM2T0 vs MKP385E41212KIM2T0 |
MKP385E41212KIP2T0 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MKP385E41212KKM2T0 vs MKP385E41212KIP2T0 |
MKP385E41212KKP2T0 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MKP385E41212KKM2T0 vs MKP385E41212KKP2T0 |