Part Details for MKP385E31585KF02W0 by Vishay Intertechnologies
Overview of MKP385E31585KF02W0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385E31585KF02W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH5599
|
Newark | Mkp385E 0.015 F/10%/850/ Pitch 15/Reel |Vishay MKP385E31585KF02W0 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 / $0.3220 | Buy Now |
DISTI #
MKP385E31585KF02W0
|
Avnet Americas | Film Capacitor Metallized Polypropylene 0.015uF 10% 850V AEC-Q200 2-Pin Through Hole T/R - Tape and Reel (Alt: MKP385E31585KF02W0) Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$0.1116 / $0.2470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.2350 | Buy Now |