Part Details for MKP385615025JPI4T0 by Vishay Intertechnologies
Overview of MKP385615025JPI4T0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385615025JPI4T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58X2674
|
Newark | Mkp385 15 F 5% 250Vdc Pitch37,5/Bulk |Vishay MKP385615025JPI4T0 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $11.0600 | Buy Now |
DISTI #
MKP385615025JPI4T0
|
Avnet Americas | MKP 385 15?F ? 5 % 250V= - Bulk (Alt: MKP385615025JPI4T0) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7319 / $10.6751 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$9.7100 | Buy Now |
Part Details for MKP385615025JPI4T0
MKP385615025JPI4T0 CAD Models
MKP385615025JPI4T0 Part Data Attributes
|
MKP385615025JPI4T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385615025JPI4T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 3 mΩ | |
Height | 35.5 mm | |
JESD-609 Code | e3 | |
Length | 43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-17 | |
Ripple Current | 24000 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 18.5 mm |
Alternate Parts for MKP385615025JPI4T0
This table gives cross-reference parts and alternative options found for MKP385615025JPI4T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP385615025JPI4T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP385615025JPM4T0 | Film Capacitor, | Vishay Intertechnologies | MKP385615025JPI4T0 vs MKP385615025JPM4T0 |
MKP385615025JPI2T0 | Film Capacitor, | Vishay Intertechnologies | MKP385615025JPI4T0 vs MKP385615025JPI2T0 |
MKP385615025JPP4T0 | Film Capacitor, | Vishay Intertechnologies | MKP385615025JPI4T0 vs MKP385615025JPP4T0 |
MKP385615025JPM2T0 | Film Capacitor, | Vishay Intertechnologies | MKP385615025JPI4T0 vs MKP385615025JPM2T0 |