There are no models available for this part yet.
Overview of MKP385524100JPI2T0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP385524100JPI2T0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58X1970
|
Newark | Mkp385 2,4 F 5% 1000Vdc Pitch37,5/Bulk |Vishay MKP385524100JPI2T0 RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 / $11.2100 | Buy Now | |
DISTI #
MKP385524100JPI2T0
|
Avnet Americas | MKP 385 2.4µF ± 5 % 1000V= - Bulk (Alt: MKP385524100JPI2T0) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4612 / $10.0646 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$9.1600 | Buy Now |
CAD Models for MKP385524100JPI2T0 by Vishay Intertechnologies
Part Data Attributes for MKP385524100JPI2T0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
2.4 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
2 mΩ
|
Height
|
44 mm
|
JESD-609 Code
|
e3
|
Length
|
42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
350 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
IEC60384-17
|
Ripple Current
|
26000 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
52.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
24 mm
|
Alternate Parts for MKP385524100JPI2T0
This table gives cross-reference parts and alternative options found for MKP385524100JPI2T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP385524100JPI2T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP385524100JPP4T0 | Film Capacitor, | Vishay Intertechnologies | MKP385524100JPI2T0 vs MKP385524100JPP4T0 |
MKP385524100JPM2T0 | Film Capacitor, | Vishay Intertechnologies | MKP385524100JPI2T0 vs MKP385524100JPM2T0 |
MKP385524100JPI4T0 | Film Capacitor, | Vishay Intertechnologies | MKP385524100JPI2T0 vs MKP385524100JPI4T0 |