There are no models available for this part yet.
Overview of MKP385239200JDA2B0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP385239200JDA2B0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57X7201
|
Newark | Mkp385 0,0039 F 5% 2000Vdc Pitch10/Bulk |Vishay MKP385239200JDA2B0 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 / $0.4370 | Buy Now | |
DISTI #
MKP385239200JDA2B0
|
Avnet Americas | MKP 3852 0.0039µF ±5% 2000V= - Bulk (Alt: MKP385239200JDA2B0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1568 / $0.3469 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3300 | Buy Now |
CAD Models for MKP385239200JDA2B0 by Vishay Intertechnologies
Part Data Attributes for MKP385239200JDA2B0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.0039 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
IEC60384-17
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for MKP385239200JDA2B0
This table gives cross-reference parts and alternative options found for MKP385239200JDA2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP385239200JDA2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP385239200JD02G0 | Film Capacitor, | Vishay Intertechnologies | MKP385239200JDA2B0 vs MKP385239200JD02G0 |
MKP385239200JDI2B0 | Film Capacitor, | Vishay Intertechnologies | MKP385239200JDA2B0 vs MKP385239200JDI2B0 |
MKP385239200JDM2B0 | Film Capacitor, | Vishay Intertechnologies | MKP385239200JDA2B0 vs MKP385239200JDM2B0 |
MKP385239200JD02W0 | Film Capacitor, | Vishay Intertechnologies | MKP385239200JDA2B0 vs MKP385239200JD02W0 |