Part Details for MKP385227100JC02G0 by Vishay Intertechnologies
Overview of MKP385227100JC02G0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385227100JC02G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7969
|
Newark | Mkp385 0,0027Μf ±5% 1000Vdc Pitch7,5 |Vishay MKP385227100JC02G0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.3920 | Buy Now |
DISTI #
MKP385227100JC02G0
|
Avnet Americas | MKP 3852 0.0027?F ?5% 1000V= - Ammo Pack (Alt: MKP385227100JC02G0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3315 / $0.3523 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3350 | Buy Now |