Part Details for MKP385156100JB02G0 by Vishay Intertechnologies
Overview of MKP385156100JB02G0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385156100JB02G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP385156100JB02G0
|
Avnet Americas | MKP385 0,00056F 5% 1000VDC PITCH7,5 - Ammo Pack (Alt: MKP385156100JB02G0) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Ammo Pack | 0 |
|
$0.1113 / $0.2510 | Buy Now |
Part Details for MKP385156100JB02G0
MKP385156100JB02G0 CAD Models
MKP385156100JB02G0 Part Data Attributes
|
MKP385156100JB02G0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385156100JB02G0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |