MKP383316040JC02H0
Description: Film Capacitor,

Overview of MKP383316040JC02H0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for MKP383316040JC02H0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 57X4758
Newark Mkp, 400Vdc, 200Vac, 0,016 F, 7,5Pitch/Ammo, Ll 10 -> 7,5 |Vishay MKP383316040JC02H0 RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4640
  • 2,500 $0.4280
$0.4280 / $0.4640 Buy Now
DISTI # MKP383316040JC02H0
Avnet Americas MKP 3833 0.016?F ?5% 400V= - Ammo Pack (Alt: MKP383316040JC02H0) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 14 Weeks, 0 Days Container: Ammo Pack 0
  • 1,300 $0.4091
  • 2,600 $0.4015
  • 5,200 $0.1985
  • 7,800 $0.1954
  • 10,400 $0.1924
  • 13,000 $0.1894
  • 130,000 $0.1848
$0.1848 / $0.4091 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 14 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,300 $0.3890
$0.3890 Buy Now

CAD Models for MKP383316040JC02H0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP383316040JC02H0 by Vishay Intertechnologies

MKP383316040JC02H0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
14 Weeks
Capacitance
0.016 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
JESD-609 Code
e3
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. MKP383316040JC02H0
    Vishay Intertechnologies
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP383316040JC02H0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP383316040JC02H0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MKP383316040JC02H0 would you like to use for your alert(s)?
  • Please alert me when MKP383316040JC02H0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP383316040JC02H0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP383316040JC02H0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP383316040JC02H0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP383316040JC02H0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP383316040JC02H0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: