There are no models available for this part yet.
Overview of MKP383291250JIM2T0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for MKP383291250JIM2T0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57X4523
|
Newark | Mkp, 2500Vdc, 900Vac, 0,0091 F, 22,5Pitch/Bulk, Ll 5 |Vishay MKP383291250JIM2T0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9240 / $1.3200 | Buy Now | |
DISTI #
MKP383291250JIM2T0
|
Avnet Americas | MKP 3832 0.0091?F ?5% 2500V= - Bulk (Alt: MKP383291250JIM2T0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4111 / $0.9099 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.8650 | Buy Now |
CAD Models for MKP383291250JIM2T0 by Vishay Intertechnologies
Part Data Attributes for MKP383291250JIM2T0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.0091 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
18 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
900 V
|
Rated (DC) Voltage (URdc)
|
2500 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.5 mm
|
Alternate Parts for MKP383291250JIM2T0
This table gives cross-reference parts and alternative options found for MKP383291250JIM2T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP383291250JIM2T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238374912 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.0091 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MKP383291250JIM2T0 vs BFC238374912 |
BFC238374912 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0091uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MKP383291250JIM2T0 vs BFC238374912 |
BFC238370912 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0091uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MKP383291250JIM2T0 vs BFC238370912 |
BFC238371912 | CAP,MET POLYPROPYLENE,9.1NF,2.5KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | MKP383291250JIM2T0 vs BFC238371912 |
BFC238370912 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.0091 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MKP383291250JIM2T0 vs BFC238370912 |
MKP383291250JIP2T0 | Film Capacitor, | Vishay Intertechnologies | MKP383291250JIM2T0 vs MKP383291250JIP2T0 |
BFC238372912 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0091uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MKP383291250JIM2T0 vs BFC238372912 |
BFC238372912 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.0091 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MKP383291250JIM2T0 vs BFC238372912 |