Part Details for MKP383291025JC02G0 by Vishay Intertechnologies
Results Overview of MKP383291025JC02G0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP383291025JC02G0 Information
MKP383291025JC02G0 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP383291025JC02G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X4484
|
Newark | Mkp, 250Vdc, 125Vac, 0,0091Μf, 7,5Pitch |Vishay MKP383291025JC02G0 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 / $0.3180 | Buy Now |
DISTI #
MKP383291025JC02G0
|
Avnet Americas | MKP 3832 0.0091?F ?5% 250V= - Ammo Pack (Alt: MKP383291025JC02G0) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1325 / $0.2777 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.2720 / $0.2850 | Buy Now |
Part Details for MKP383291025JC02G0
MKP383291025JC02G0 CAD Models
MKP383291025JC02G0 Part Data Attributes
|
MKP383291025JC02G0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP383291025JC02G0
Vishay Intertechnologies
Film Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0091 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP383291025JC02G0
This table gives cross-reference parts and alternative options found for MKP383291025JC02G0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP383291025JC02G0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP383291025JCM2B0 | Vishay Intertechnologies | Check for Price | Film Capacitor, | MKP383291025JC02G0 vs MKP383291025JCM2B0 |
MKP383291025JCA2B0 | Vishay Intertechnologies | Check for Price | Film Capacitor, | MKP383291025JC02G0 vs MKP383291025JCA2B0 |
MKP383291025JC02W0 | Vishay Intertechnologies | $0.3865 | Film Capacitor, | MKP383291025JC02G0 vs MKP383291025JC02W0 |