Part Details for MKP2O111501B00MA00 by Wima
Results Overview of MKP2O111501B00MA00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP2O111501B00MA00 Information
MKP2O111501B00MA00 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP2O111501B00MA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP2O111501B00MA00TB-ND
|
DigiKey | MKP 2 1500 PF 1000 VDC 3X7.5X7.2 Min Qty: 6900 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1508 | Buy Now |
DISTI #
505-MKP2O111501BMA
|
Mouser Electronics | Film Capacitors MKP 2 1500 pF 1000 VDC 3x7.5x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1470 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Lead time: 17 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.3730 | Buy Now |
Part Details for MKP2O111501B00MA00
MKP2O111501B00MA00 CAD Models
MKP2O111501B00MA00 Part Data Attributes
|
MKP2O111501B00MA00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2O111501B00MA00
Wima
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |