MKP2L021501H00MSC9
Wima

Overview of MKP2L021501H00MSC9 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for MKP2L021501H00MSC9 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-MKP2L021501H00MSC9-ND
DigiKey MKP 2 0.015 F 800 VDC 5.5X11.5X7 Min Qty: 5000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.2252
$0.2252 Buy Now
DISTI # 505-MKP2L021501HMSC9
Mouser Electronics Film Capacitors MKP 2 0.015 uF 800 VDC 5.5x11.5x7.2 PCM 5 0
  • 5,000 $0.2280
  • 10,000 $0.2170
  • 25,000 $0.2090
$0.2090 / $0.2280 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks 0
  • 2,500 $0.3940
$0.3940 Buy Now

CAD Models for MKP2L021501H00MSC9 by Wima
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP2L021501H00MSC9 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP2L021501H00MSC9 by Wima

  • Please alert me when MKP2L021501H00MSC9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MKP2L021501H00MSC9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP2L021501H00MSC9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MKP2L021501H00MSC9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP2L021501H00MSC9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP2L021501H00MSC9 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: