Part Details for MKP2L011501B00MSC9 by Wima
Overview of MKP2L011501B00MSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2L011501B00MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP2L011501B00MSC9-ND
|
DigiKey | MKP 2 1500 PF 800 VDC 3X7.5X7.2 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1277 | Buy Now |
DISTI #
505-MKP2L011501BMSC9
|
Mouser Electronics | Film Capacitors MKP 2 1500 pF 800 VDC 3x7.5x7.2 PCM 5 | 0 |
|
$0.1180 / $0.1270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.2240 | Buy Now |