There are no models available for this part yet.
Overview of MKP2G014701B00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for MKP2G014701B00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-MKP2G014701B00JSSD-ND
|
DigiKey | CAP FILM 4700PF 5% 400VDC RADIAL Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
650 In Stock |
|
$0.2853 / $0.3510 | Buy Now | |
DISTI #
1928-MKP2G014701B00JSSD-ND
|
DigiKey | CAP FILM 4700PF 5% 400VDC RADIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1787 | Buy Now | |
DISTI #
505-MKP24700/400/5
|
Mouser Electronics | Film Capacitors 400V 4700pF 5% RoHS: Compliant | 3425 |
|
$0.1720 / $0.7400 | Buy Now | |
Future Electronics | MKP2 Series 400 v 4700 pf 5% LS=5mm 7.2x7.5x3mm Radial Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3100 | Buy Now | ||
DISTI #
59169592
|
Verical | Cap Film 0.0047uF 400V PP 5%( 7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive Bulk RoHS: Compliant Min Qty: 383 Package Multiple: 1 Date Code: 0301 | Americas - 650 |
|
$0.3159 / $0.3278 | Buy Now |
CAD Models for MKP2G014701B00JSSD by Wima
Part Data Attributes for MKP2G014701B00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3 mm
|
Alternate Parts for MKP2G014701B00JSSD
This table gives cross-reference parts and alternative options found for MKP2G014701B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2G014701B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2G014701B00JA00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2G014701B00JSSD vs MKP2G014701B00JA00 |
MKP2G014701B00JO00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2G014701B00JSSD vs MKP2G014701B00JO00 |
MKP2G014701B00JN00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2G014701B00JSSD vs MKP2G014701B00JN00 |
MKP2G014701B00JF00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2G014701B00JSSD vs MKP2G014701B00JF00 |