There are no models available for this part yet.
Overview of MKP2G011001B00MSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for MKP2G011001B00MSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-1512-ND
|
DigiKey | CAP FILM 1000PF 20% 400VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1020 In Stock |
|
$0.1084 / $0.3600 | Buy Now | |
DISTI #
505-MKP2G011001B00MS
|
Mouser Electronics | Film Capacitors MKP 2 1000 pF 400 VDC 3x7.5x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1080 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.2150 | Buy Now | ||
DISTI #
MKP2G011001B00MSSD
|
Avnet Abacus | MKP 2 1000 pF 20% 400 VDC 3x7.5x7.2 RM5 bulk - standard (Alt: MKP2G011001B00MSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP2G011001B00MSSD by Wima
Part Data Attributes for MKP2G011001B00MSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 2812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3 mm
|
Alternate Parts for MKP2G011001B00MSSD
This table gives cross-reference parts and alternative options found for MKP2G011001B00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2G011001B00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2G011001B00MF00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2G011001B00MSSD vs MKP2G011001B00MF00 |
MKP2G011001B00MO00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2G011001B00MSSD vs MKP2G011001B00MO00 |
MKP2G011001B00MI00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2G011001B00MSSD vs MKP2G011001B00MI00 |
MKP2G011001B00MC00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2G011001B00MSSD vs MKP2G011001B00MC00 |
MKP2G011001B00MOSD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2G011001B00MSSD vs MKP2G011001B00MOSD |
MKP2G011001B00MN00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2G011001B00MSSD vs MKP2G011001B00MN00 |
MKP2G011001B00MA00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2G011001B00MSSD vs MKP2G011001B00MA00 |